Phoenix Contact 3205077 Terminal Block 5.2mm 17.5A Grey

MPN
3205077
EAN-13
2050000259586
Order Code
51-4953
Qty Unit Price (Ex VAT)
3+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Grey bridgable feed-through 17.5A terminal block from Phoenix Contact.
<
  • Length 94mm
  • Width 5.2mm
  • Height 46.8mm
  • AWG 24-16
  • Manufacturer's part QTC 1.5-QUATTRO
Type Continuity
Pitch 5.2mm
No. of Levels 1
Width 5.2mm
Wire Gauge (mm²) 4mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.25 - 1.5mm²
Depth 39.3mm
Explosion-tested version Ex e N/A
Height 94mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Operating Temperature -60 - 110°C
Rated current In 17.5A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Other
Type of electrical connection 2 Other

Reviews

Be the first to submit a review

Trustpilot