Phoenix Contact 3203309 Twin Ferrule 0.5 mm² White 100 pieces 15mm Length

MPN
3203309
EAN-13
2050001846990
Order Code
12-7487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.67
10+ £5.38
100+ £4.93
500+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Phoenix Contact's 3203309 twin ferrule is a partially insulated component ideal for ensuring secure electrical connections in small wiring applications. This white ferrule accommodates 0.5 mm² wires and comes in packs of 100, providing reliability in wiring harnesses. It is often used in control panels and electrical installations that require precise and safe connectivity.
Insulation Partially insulated
Colour White
Pin Length 15mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
AWG size 20
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 0,5-10 WH
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot