Phoenix Contact 3203299 Ferrule 0.75 mm² Partially insulated Grey 1000 pcs

MPN
3203299
EAN-13
4046356296601
Order Code
17-2056
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Phoenix Contact 3203299 is a partially insulated ferrule, also known as AI 0.75-10 GY-GB-1000, designed for securing electrical wire connections. This grey ferrule supports a wire cross-sectional area of 0.75 mm², enhancing the connection's reliability by ensuring that the wire strands remain together during terminal clamping or crimping operations. Structurally defined as a bootlace ferrule, it is especially beneficial in applications demanding robust electrical conductivity and secure physical connections, such as control cabinets, switchgear, and various electrical installations. This product, supplied in packs of 1000 pieces, caters to engineers in need of high-quality termination solutions, ensuring compliance with standard cable assemblies. By retaining the assurance of electrical integrity, this ferrule type finds significant use in both industrial machinery and telecommunications equipment.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
Contact Material Copper silver plated
Content 1000
Cross-section x Length 0.75 mm² x 10 mm
Sleeve length 10mm
Temperature Range -40°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot