Christmas Opening Hours and Delivery Dates here
Phoenix Contact 3203150 Ferrule 0.5 mm² Insulated White Pack of 100

Image Representative of Range

Phoenix Contact 3203150 Ferrule 0.5 mm² Insulated White Pack of 100

Order Code:

12-7486

Brand: Phoenix Contact MPN: 3203150 EAN-13: 2050001840875
Qty Unit Price (Ex VAT)
2+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 available to back orderBack-order availability date - 12/01/2026

Phoenix Contact manufactures the 3203150 Ferrule, a partially insulated, white component suitable for 0.5 mm² wire. This ferrule is designed to provide a secure crimp connection and improve electrical safety. It is typically used in electrical installations to ensure reliable wire terminations.
Insulation Partially insulated
Colour White
Pin Length 15.5mm
Maximum Wire Size AWG 22
Type Ferrule
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 10 mm
Misc Attribute AI 0,5-10 WH-GB
Sleeve length 10mm
Temperature Range +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot