Phoenix Contact 3203134 Ferrule 1.5 mm² Black 1000 pieces 18 mm Sleeve

MPN
3203134
EAN-13
4046356079594
Order Code
12-7485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £41.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact 3203134 is a partially insulated ferrule designed for use with 1.5 mm² wires and comes in a pack of 1000 pieces. These black ferrules provide secure crimp connections, enhancing wire termination in electrical installations. They are typically used in control panels, switchboards, and various electrical projects to ensure safe and reliable connectivity.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 -10 BK-1000
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot