Phoenix Contact 3203118 Ferrule 0.75mm² Partially Insulated Grey 1000 pieces

MPN
3203118
EAN-13
2050001840844
Order Code
12-7484
Country of Origin
Germany
View Full Product Range (40)

Discontinued


Phoenix Contact's ferrule with reference number 3203118 is a partially insulated grey component designed with a cross-section of 0.75 mm². Sold in packs of 1000 pieces, these ferrules are typically used for making secure electrical connections in control and automation systems. Their insulation helps prevent short circuits and ensures reliable conductivity in electrical applications.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75-10 GY-1000
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range 105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Trustpilot