Phoenix Contact 3203066 Ferrule 0.34mm² Partially Insulated Turquoise 100 pieces

MPN
3203066
EAN-13
2050001840882
Order Code
12-7483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.74
10+ £3.47
50+ £3.00
100+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Phoenix Contact 3203066 is a partially insulated turquoise ferrule designed for 0.34 mm² wire applications. This product, supplied in packs of 100, is ideal for ensuring secure and reliable electrical connections in industrial and commercial settings. The crimping feature enhances the dependability of wire terminations.
Insulation Partially insulated
Colour Turquoise
Pin Length 12.5mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
AWG size 22
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.34 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,34- 8 TQ
Nominal cross section 0.34mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot