Phoenix Contact 3203053 Bootlace Ferrule Blue 10.5mm

MPN
3203053
EAN-13
4046356013000
Order Code
33-1379
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.0191
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 100 in stockContact us for additional stock

Phoenix Contact 3203053 Bootlace Ferrule Blue 10.5mm - Ferrule, sleeve length: 6 mm, colour: turquoise
  • Sleeve length: 10.5 mm
  • Length contact range: 6mm
  • Maximum stripping length: 8 mm
  • Ferrule diameter: 0.8 mm
  • Sleeve wall thickness: 0.15 mm
  • Insulating collar thickness: 0.25 mm
  • Inner dimensions of the insulating collar: 2 mm
Insulation Insulated
Colour Turquoise
Pin Length 18mm
Maximum Wire Size mm2 0.35mm²
Number of Entries 1
AWG size 22
Barrel Length 6mm
Construction type Standard
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Mounting Type Wire Mount
Nominal cross section 0.34mm²
Overall Length 10.5mm
Reel/roll packaging false
Sleeve length 10.5mm
Surface protection Other
Termination Ferrule Sleeve
Total Length N/Amm
With identification flag false

Reviews

Be the first to submit a review

Trustpilot