Phoenix Contact 3203040 Ferrule 0.25mm² Partially Insulated Blue 100 pieces

MPN
3203040
EAN-13
2050001840745
Order Code
12-7482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Phoenix Contact's 3203040 ferrule is a partially insulated crimp tool available in blue. It is designed for 0.25 mm² cables and comes in packs of 100 pieces. These ferrules are typically used for ensuring secure and reliable connections in electrical installations.
Insulation Partially insulated
Colour Blue
Pin Length 10.5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,25- 6 BU
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot