Phoenix Contact 3203037 Ferrule 0.25 mm² Yellow 100 pieces Length 12.5 mm

MPN
3203037
EAN-13
2050001840790
Order Code
12-7481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Phoenix Contact's AI 0,25- 8 YE is a partially insulated ferrule designed for 0.25 mm² wires, offered in a yellow colour. This product is ideal for enhancing electrical connections by providing secure and reliable crimping in wire termination. It is commonly used in electrical applications requiring precise wire connections and consistent performance.
Insulation Partially insulated
Colour Yellow
Pin Length 12.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 24
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,25- 8 YE
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot