Phoenix Contact 3203024 Ferrule 0.25 mm² Yellow 100 pieces 10.5 mm Length

MPN
3203024
EAN-13
2050001840769
Order Code
12-7480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Phoenix Contact's 3203024 ferrule is a partially insulated crimp connector with a 0.25 mm² cross-sectional area, available in yellow. It is designed to provide secure electrical connections, typically used in wiring applications to prevent wire fraying and ensure reliable termination. This product is supplied in packs of 100, making it suitable for both industrial and domestic electrical installations.
Insulation Partially insulated
Colour Yellow
Pin Length 10.5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,25- 6 YE
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot