Phoenix Contact 3202960 Ferrule Set 0.5-2.5mm² 400pieces Multi-Colour

Image Representative of Range

Phoenix Contact 3202960 Ferrule Set 0.5-2.5mm² 400pieces Multi-Colour

MPN
3202960
EAN-13
4017918947132
Order Code
12-7478
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Phoenix Contact 3202960 ferrule set includes 400 pieces of partially insulated ferrules in sizes ranging from 0.5 mm² to 2.5 mm², available in white, grey, red, black, and blue. This assortment helps ensure secure and reliable electrical connections during crimping. Typical applications include use in wire insulation and electrical panel wiring tasks, offering versatile solutions for various insulation requirements.
Type Ferrule set
Cable screw glands false
Colour White, Grey, Red, Black, Blue
Contact Material Cathode copper, tin plated
Country colour code DIN
Crimp cable lug for Cu-conductors false
Cross-section range 0.5mm²
Housing colour N/A
Housing Material N/A
Housing material quality N/A
Insulated cable connections false
Insulated cable end sleeves true
Insulation Partially insulated
kit Content Count 400
Maximum Wire Size mm2 2.5
Misc Attribute AI SORTI BOX RD
Non-insulated cable end sleeves false
Non-isolated cable connections false
Number of Entries 1
Standards DIN 46228-4 CSA-certified
Tube cable lug for Cu-conductors false
With tool N/A
With transparent cover N/A
With ty-rap N/A

Reviews

Be the first to submit a review

Trustpilot