Phoenix Contact 3202928 Ferrule 1.5 mm² Red 14mm 1000 pieces

MPN
3202928
EAN-13
2050001840684
Order Code
12-7477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact 3202928 is a red, partially insulated ferrule suitable for 1.5 mm² wires, supplied in packs of 1000. This ferrule is designed for secure connections and improved conductivity in electrical installations. It is typically used in industrial control panels and wiring applications.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 - 8 RD-1000
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot