Phoenix Contact 3202902 Ferrule 0.5mm² Partially Insulated Orange 1000 pieces

MPN
3202902
EAN-13
2050001840691
Order Code
12-7476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's 3202902 ferrule is a 0.5 mm² partially insulated orange crimp terminal. This product, supplied in a pack of 1000, is designed to provide secure and reliable connections. It is typically used in electrical applications for terminating stranded wires to prevent fraying and ensure stable connectivity.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 8 OG-1000
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot