Phoenix Contact 3202847 Twin Ferrule 16mm² Partially Insulated Blue 50pieces

MPN
3202847
EAN-13
2050001840868
Order Code
12-7475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Phoenix Contact, the 3202847 Twin ferrule is partially insulated and blue, designed for 16 mm² cables. Ideal for secure and efficient electrical connections, this ferrule ensures reliable crimping in various applications. It is particularly useful in settings requiring multiple wire terminations, such as control cabinets and electrical installations.
Insulation Partially insulated
Colour Blue
Pin Length 31mm
Maximum Wire Size mm2 16mm²
Number of Entries 2
AWG size 6
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 16 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X16 -16 BU
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 16mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot