Phoenix Contact 3202588 Ferrule 1.5mm² Non-insulated 1000pieces Silver

MPN
3202588
EAN-13
2050001840899
Order Code
12-7474
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Phoenix Contact manufactures the 3202588 Ferrule, which is an uninsulated metal component meant for wiring connections. This 1.5 mm² ferrule is supplied in packs of 1000 pieces and is ideal for crimping applications. Typically, it is used for secure electrical connections in control systems and panel building projects.
Insulation Not insulated
Colour Metal
Pin Length 12mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 16
Misc Attribute A 1,5 -12
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Trustpilot