Phoenix Contact 3202533 Ferrule 2.5mm² Insulated Blue 100 pieces 17mm Length

MPN
3202533
EAN-13
2050001840806
Order Code
12-7473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Phoenix Contact manufactures the 3202533 ferrule, which is partially insulated, designed for 2.5 mm² conductors and comes in blue. This ferrule is crimped for secure electrical connections and is typically used to prevent fraying of stranded wires in terminal blocks or connectors. It is available in packs of 100, making it suitable for both small and large-scale electrical installations.
Insulation Partially insulated
Colour Blue
Pin Length 17mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 2.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 -10 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot