Phoenix Contact 3202517 Ferrule 1 mm² Metal 1000 pieces Wire-End Sleeve 8 mm

MPN
3202517
EAN-13
4017918157210
Order Code
12-7472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3202517 ferrule, which is a 1 mm² uninsulated metal component. This product is supplied in packs of 1000 pieces and is designed for crimping applications. Typical uses include connecting wires in electrical installations for secure and reliable connections.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 8 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 18
Misc Attribute A 1 - 8
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot