Phoenix Contact 3202504 Ferrule 0.75 mm² Metal 1000pieces 8mm Silver

MPN
3202504
EAN-13
4017918157203
Order Code
12-7471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Phoenix Contact manufactures the 3202504 ferrule, a 0.75 mm² uninsulated metal component supplied in packs of 1000. Designed to secure stranded wire within a crimped connection, it ensures reliable electrical contact. Common applications include electrical panel building and industrial automation.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 20
Misc Attribute A 0,75- 8
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot