Phoenix Contact 3202481 Ferrule 0.5mm² Metal Non-Insulated 1000 pieces

MPN
3202481
EAN-13
4017918157197
Order Code
12-7470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £14.03
10+ £13.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 30/09/2026

Phoenix Contact's 3202481 ferrule is a metal, uninsulated terminal designed for 0.5 mm² wire gauge. It is ideal for securing wire ends in electrical applications, enhancing connection reliability by ensuring consistent contact. Suitable for various electrical installations, this package contains 1000 ferrules.
Insulation Not insulated
Colour Metal
Pin Length 8mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 22
Misc Attribute A 0,5 - 8
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot