Phoenix Contact 3202478 Ferrule 0.25mm² Metal 1000 pieces Not Insulated Silver

MPN
3202478
EAN-13
2050001840738
Order Code
12-7469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £19.36 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact manufactures the 3202478 ferrule, which is a 0.25 mm² uninsulated metal crimp device supplied in packs of 1000 pieces. This ferrule is designed for secure wire termination, ensuring optimal conductivity and reliability in electrical connections. It is typically used in applications where robust and durable signal and power connections are required.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 7 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 24
Misc Attribute A 0,25- 7
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 7mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot