Phoenix Contact 3202465 Ferrule 0.25 mm² Metal 1000 pieces Silver

MPN
3202465
EAN-13
2050001840752
Order Code
12-7468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £29.60
10+ £27.32
50+ £24.28
100+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 3202465 is a pack of 1000 uninsulated metal ferrules designed for a cross-sectional area of 0.25 mm². These ferrules are essential for crimping applications, ensuring secure and reliable electrical connections. Typically used in electrical installations and control cabinet wiring, they improve the durability and safety of connections.
Insulation Not insulated
Colour Metal
Pin Length 5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Construction type N/A
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 5 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 24
Misc Attribute A 0,25- 5
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 5mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot