Phoenix Contact 3201987 Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

MPN
3201987
EAN-13
4017918125066
Order Code
12-7467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.53
10+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Phoenix Contact 3201987 is a partially insulated blue ferrule with a cross-section of 2.5 mm², available in a pack of 100 pieces. This industrial product is designed for secure and reliable crimp connections in electrical installations. It is typically used in applications requiring neat and robust wire terminations.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
For cables resistant to short circuit true
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI-XL 2,5-12 BU
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot