Phoenix Contact 3201974 Ferrule 1.5 mm² P/Insulated Black 100 pieces 19.5 mm

MPN
3201974
EAN-13
4017918125073
Order Code
12-7466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Phoenix Contact's black partially insulated ferrule, model 3201974, is designed for 1.5 mm² wires and packaged in units of 100. This industrial product aids in secure electrical connections and is typically used in electrical and industrial applications where reliable crimping is essential. Ideal for use in production environments, it ensures efficient and defect-free terminations.
Insulation Partially insulated
Colour Black
Pin Length 19.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Industrial packaging Yes
Maximum Wire Size AWG 16
Misc Attribute AI-XL 1,5-10 BK
Sleeve length 10mm
Temperature Range +105°C
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot