Phoenix Contact 3201945 Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
3201945
EAN-13
4017918117375
Order Code
12-7465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £12.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's 3201945 ferrule is a partially insulated yellow accessory designed for 6 mm² wires, available in packaging units of 100 pieces. These ferrules are typically used for reliable electrical connections in industrial settings. The product provides effective crimping, enhancing wire termination safety and integrity.
Insulation Partially insulated
Colour Yellow
Pin Length 23mm
Maximum Wire Size mm2 6mm²
Number of Entries 1
AWG size 10
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 6 mm² x 12 mm
For cables resistant to short circuit true
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Misc Attribute AI-XL 6 - 12 YE
Nominal cross section 6mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot