Phoenix Contact 3201916 Ferrule 1.5 mm² Black Partially Insulated 100 pieces

MPN
3201916
EAN-13
4017918117368
Order Code
12-7463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Phoenix Contact ferrule 3201916 is a partially insulated black ferrule with a 1.5 mm² cross-section. It is typically used in industrial applications for reliable and secure electrical connections. Suitable for crimping, this product is supplied in a packaging unit containing 100 pieces.
Insulation Partially insulated
Colour Black
Pin Length 17.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
For cables resistant to short circuit true
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI-XL 1,5- 8 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot