Phoenix Contact 3201853 Ferrule 95mm² Partially Insulated 25 pieces Red

MPN
3201853
EAN-13
4017918156930
Order Code
12-7462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact's 3201853 ferrule is a partially insulated, red component designed for 95 mm² crimping applications. Made for reliable electrical connections, it is typically used in high-current wiring setups. Sold in packs of 25, these ferrules ensure safe and efficient conductor terminations.
Insulation Partially insulated
Colour Red
Pin Length 44mm
Maximum Wire Size mm2 95mm²
Number of Entries 1
AWG size Other
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 95 mm² x 25 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Misc Attribute AI 95 -25 RD
Nominal cross section 95mm²
Reel/roll packaging false
Sleeve length 25mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot