Phoenix Contact 3201848 Ferrule 70mm² Partially Insulated Yellow 25pieces

MPN
3201848
EAN-13
2050001840677
Order Code
12-7461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £29.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the 3201848 ferrule, which is 70 mm², partially insulated, and yellow, available in packs of 25. This ferrule is designed to facilitate crimping in electrical applications by ensuring secure and reliable connections. Typical uses include terminating wire ends to improve safety and performance in electrical installations.
Insulation Partially insulated
Colour Yellow
Pin Length 37mm
Maximum Wire Size mm2 70mm²
Number of Entries 1
AWG size Other
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 70 mm² x 20 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Misc Attribute AI 70 -20 YE
Nominal cross section 70mm²
Reel/roll packaging false
Sleeve length 20mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot