Phoenix Contact 3201822 Ferrule Partially Insulated 120mm² Blue 25pieces

MPN
3201822
EAN-13
4017918156916
Order Code
12-7460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Phoenix Contact's 3201822 ferrule is a partially insulated blue ferrule designed for 120 mm² cable crimping applications. It is ideal for ensuring reliable and secure electrical connections in various industrial applications. Available in packs of 25, these high-quality ferrules help maintain optimal conductivity and prevent wire fraying.
Insulation Partially insulated
Colour Blue
Pin Length 48mm
Maximum Wire Size mm2 120mm²
Number of Entries 1
AWG size Other
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 120 mm² x 27 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 250
Misc Attribute AI120 -27 BU
Nominal cross section 120mm²
Reel/roll packaging false
Sleeve length 27mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot