Phoenix Contact 3201592 Ferrule 1.5mm² Partly Insulated Red 1000 pieces

MPN
3201592
EAN-13
4017918126223
Order Code
12-7459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact manufactures the 3201592 ferrule, which is partially insulated and suitable for 1.5 mm² wires. The ferrules are red and supplied in a package of 1000 pieces, offering protection and reliable crimping for electrical connections. Ideal for use in industrial and production settings, these ferrules enhance wire termination and prevent fraying.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 - 8 RD-B
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot