Phoenix Contact 3201576 Ferrule 0.75 mm² Part Insulated White 1000 pieces

MPN
3201576
EAN-13
4017918126247
Order Code
12-7458
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £27.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 3201576 ferrule, which is a partially insulated, white ferrule with a cross-section of 0.75 mm². This product is ideal for crimping applications to ensure secure connections in electrical installations. Supplied in a packaging unit of 1000 pieces, it is commonly used in industrial settings.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 WH-B
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot