Phoenix Contact 3201563 Ferrule 0.5mm² Orange 1000pieces 14mm Length

MPN
3201563
EAN-13
4017918126254
Order Code
12-7457
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact manufactures the 3201563 Ferrule, which is a 0.5 mm² partially insulated component in orange. This industrial good offers enhanced connection reliability for electrical installations or wiring tasks. Typically used in crimping applications, it is supplied in a packaging unit of 1000 pieces, ideal for bulk production needs.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 8 OG-B
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot