Phoenix Contact 3201550 Ferrule 2.5 mm² Partially Insulated Grey 500 pieces

MPN
3201550
EAN-13
4017918126261
Order Code
12-7456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Phoenix Contact 3201550 ferrule is a partially insulated grey component designed for 2.5 mm² wires. Manufactured by Phoenix Contact, this pack includes 500 pieces, ideal for creating secure electrical connections in industrial applications. These ferrules are typically used for crimping to ensure reliable wire termination.
Insulation Partially insulated
Colour Grey
Pin Length 14mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
AWG size 14
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 2.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 14
Misc Attribute AI 2,5 - 8 GY-B
Nominal cross section 2.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot