Phoenix Contact 3201547 Ferrule 0.75mm² 14mm Blue Part Insulated 1000 pieces

MPN
3201547
EAN-13
4017918126278
Order Code
12-7455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £16.90
100+ £16.32
500+ £15.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's part number 3201547 refers to a partially insulated ferrule with a 0.75 mm² crimp connection, available in blue and sold in packs of 1000 pieces. This ferrule provides secure and reliable wire connections and is often used in industrial and electrical applications for efficient wire termination. The product's partial insulation enhances connectivity while reducing short circuit risks.
Insulation Partially insulated
Colour Blue
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 BU-B
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot