Phoenix Contact 3201534 Twin Ferrule 1.5mm² Partially Insulated 100 piece Black

MPN
3201534
EAN-13
2050001840929
Order Code
12-7454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

Phoenix Contact's Twin ferrule 3201534 is a partially insulated black crimp connector designed for 1.5 mm² wire. It is ideal for ensuring secure and reliable electrical connections in applications requiring dual wire insertion. This pack contains 100 pieces, suitable for use in electrical and industrial automation systems.
Insulation Partially insulated
Colour Black
Pin Length 18mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
AWG size 16
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI-TWIN 2X 1,5 -10 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Twin ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot