Phoenix Contact 3201505 Ferrule 25 mm² Yellow 50 pieces Part Insulated

MPN
3201505
EAN-13
2050001840707
Order Code
12-7453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £24.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Phoenix Contact manufactures the 3201505 ferrule, which is partially insulated, yellow, and designed for 25 mm² wires. This crimping accessory typically enhances wire connections by ensuring secure and reliable terminations. Common applications include electrical installations and panel wiring where robust connections are essential.
Insulation Partially insulated
Colour Yellow
Pin Length 32mm
Maximum Wire Size mm2 25mm²
Number of Entries 1
AWG size 4
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 25 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 4
Misc Attribute AI 25 -18 YE
Nominal cross section 25mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot