Phoenix Contact 3201495 Ferrule 35mm² 32mm Red Insulated 50pieces

MPN
3201495
EAN-13
4017918094997
Order Code
12-7452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £32.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact 3201495 is a partially insulated ferrule designed to accommodate 35 mm² wiring. It features a red insulation for easy identification and is suitable for crimping applications. Ideal for ensuring secure electrical connections in various industrial and commercial settings.
Insulation Partially insulated
Colour Red
Pin Length 32mm
Maximum Wire Size mm2 35mm²
Number of Entries 1
AWG size 2
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 35 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 2
Misc Attribute AI 35 -18 RD
Nominal cross section 35mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot