Phoenix Contact 3201482 Ferrule 1.5 mm² Black 100 pieces 18.5 mm Length

MPN
3201482
EAN-13
4017918094980
Order Code
12-7451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Phoenix Contact 3201482 ferrule is partially insulated and designed for 1.5 mm² wire, available in black and comes in a pack of 100 pieces. This product is ideal for creating secure and effective electrical connections, ensuring stability and durability in installations. Typically used in industrial and electrical applications, these ferrules are crimped to the wire end for enhanced conductor reliability.
Insulation Partially insulated
Colour Black
Pin Length 18.5mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 1
AWG size 16
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1.5 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 16
Misc Attribute AI 1,5 -12 BK
Nominal cross section 1.5mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot