Phoenix Contact 3201385 Ferrule 1mm² Red 8mm Insulated 1000pieces

MPN
3201385
EAN-13
4017918094881
Order Code
12-7450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £20.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Phoenix Contact manufactures the 3201385 ferrule, which is partially insulated and designed for use with 1 mm² wires. This red ferrule improves connection reliability in industrial and electrical applications. Sold in packs of 1000, it is ideal for ensuring secure and durable electrical connections in production environments.
Insulation Partially insulated
Colour Red
Pin Length 14mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 1 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 8 RD-B
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot