Phoenix Contact 3201369 Ferrule 0.5 mm² Insulated White 1000 pieces

MPN
3201369
EAN-13
4017918094867
Order Code
12-7449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £29.63
10+ £27.47
100+ £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Phoenix Contact manufactures the 3201369 ferrule, featuring a partially insulated design in white, suitable for 0.5 mm² wire applications. This product, sold in packages of 1000 pieces, ensures secure connections and reliable electrical conductivity. Commonly used in industrial settings, it is ideal for crimping and terminating electrical wires.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Industrial packaging Yes
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 8 WH-B
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot