Phoenix Contact 3201364 Ferrule 0.25 mm² Insulated Blue 100 pieces

MPN
3201364
EAN-13
2050001841018
Order Code
12-7448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Phoenix Contact manufactures the 3201364 ferrule, which is a 0.25 mm² partially insulated blue crimp connector. This product is ideal for securing wire connections and ensuring reliable electrical contact in control cabinets and wiring harnesses. Packaged in sets of 100 pieces, these ferrules are suited for industrial and commercial electrical applications.
Insulation Partially insulated
Colour Blue
Pin Length 12.5mm
Maximum Wire Size mm2 0.25mm²
Number of Entries 1
AWG size 24
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.25 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 24
Misc Attribute AI 0,25- 8 BU
Nominal cross section 0.25mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot