Phoenix Contact 3201330 Ferrule 16mm² Green 28mm 100 pieces Wire-end Sleeve

MPN
3201330
EAN-13
2050001840950
Order Code
12-7447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 3201330 is a partially insulated green ferrule designed for 16 mm² cables. It is ideal for enhancing wire connections in electrical installations and ensures reliable crimping. Typical applications include industrial and commercial wiring systems.
Insulation Partially insulated
Colour Green
Pin Length 28mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
AWG size 6
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 18 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 6
Misc Attribute AI 16 -18 GN
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 18mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot