Phoenix Contact 3201327 Ferrule 1mm² Yellow 100 pieces Partially Insulated

MPN
3201327
EAN-13
2050001840981
Order Code
12-7446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Phoenix Contact manufactures the 3201327 ferrule, which is partially insulated, yellow, and suitable for 1 mm² wires. This product, sold in packs of 100, enhances wire connectivity by providing reliable crimping and insulation. Common applications include electrical wiring systems, ensuring secure and efficient connections.
Insulation Partially insulated
Colour Yellow
Pin Length 12mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 1 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 18
Misc Attribute AI 1 - 6 YE
Nominal cross section 1mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot