Phoenix Contact 3201314 Ferrule 0.75 mm² Partially Insulated White 100 piece

MPN
3201314
EAN-13
2050001840578
Order Code
12-7445
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Phoenix Contact manufactures the 3201314 Ferrule, a partially insulated, white component for wire terminations. It is designed for 0.75 mm² wires and typically used to ensure secure and reliable electrical connections. This product is suitable for use in control cabinets and electrical installations.
Insulation Partially insulated
Colour White
Pin Length 12mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 6 WH
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot