Phoenix Contact 3201301 Ferrule 0.5mm² 100 pieces Partially Insulated Orange

MPN
3201301
EAN-13
2050001841056
Order Code
12-7444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Phoenix Contact's 3201301 Ferrule is a partially insulated crimp ferrule, designed for 0.5 mm² wire applications and comes in an orange finish. It provides reliable connections in electrical installations, enhancing conductivity and preventing fraying. Ideal for use in electrical or electronic equipment assembly, this pack contains 100 pieces.
Insulation Partially insulated
Colour Orange
Pin Length 12mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 6 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 6 OG
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 6mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot