Phoenix Contact 3201288 Ferrule 0.75mm² Grey 100 pieces 16mm Length

MPN
3201288
EAN-13
4017918094782
Order Code
12-7443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Phoenix Contact 3201288 ferrule is a partially insulated, grey component designed for 0.75 mm² wires, typically used in electrical applications for secure wire termination. These crimp ferrules, supplied in packs of 100, help improve conductivity and ensure reliable connections. Ideal for use in control panels and electrical installations, these ferrules prevent wire fraying and enhance connection durability.
Insulation Partially insulated
Colour Grey
Pin Length 16mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75-10 GY
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot