Phoenix Contact 3201275 Ferrule 0.5 mm² 100 pieces 16mm White Insulated Sleeve

MPN
3201275
EAN-13
4017918094775
Order Code
12-7442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.77
10+ £3.50
50+ £3.18
100+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

The Phoenix Contact 3201275 product is a white, partially insulated ferrule designed for 0.5 mm² cables. Supplied in a pack of 100, these ferrules provide reliable crimping for secure electrical connections. They are ideal for use in electrical control panels and wiring systems where consistent connectivity is critical.
Insulation Partially insulated
Colour White
Pin Length 16mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 10 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 -10 WH
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 10mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot