Phoenix Contact 3201152 Ferrule 16mm² Partially Insulated Green 100 pieces

MPN
3201152
EAN-13
4017918094706
Order Code
12-7441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Phoenix Contact manufactures the 3201152 partially insulated ferrules, which are designed for 16 mm² wire. These green ferrules are ideal for crimping applications, ensuring reliable and durable electrical connections. Commonly used in electrical installations, they provide enhanced safety and a secure fit.
Insulation Partially insulated
Colour Green
Pin Length 24mm
Maximum Wire Size mm2 16mm²
Number of Entries 1
AWG size 6
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 16 mm² x 12 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 6
Misc Attribute AI 16 -12 GN
Nominal cross section 16mm²
Reel/roll packaging false
Sleeve length 12mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot