Phoenix Contact 3201123 Ferrule 0.5mm² Partially Insulated Orange 100 pieces

MPN
3201123
EAN-13
2050001840585
Order Code
12-7439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Phoenix Contact manufactures this partially insulated orange ferrule, model 3201123, with a size of 0.5 mm², suitable for creating secure electrical connections. This type of ferrule is often used in electrical engineering applications to ensure reliable conductor termination in control panels. The pack contains 100 pieces, ideal for bulk use in wiring projects and assemblies.
Insulation Partially insulated
Colour Orange
Pin Length 14mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 1
AWG size 20
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.5 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 22
Misc Attribute AI 0,5 - 8 OG
Nominal cross section 0.5mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot