Phoenix Contact 3201110 Ferrule 0.75 mm² White 100 pieces Wire-end Sleeve

MPN
3201110
EAN-13
2050001840998
Order Code
12-7438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Phoenix Contact manufactures the 3201110 Ferrule, which is a partially insulated white ferrule with a cross-section of 0.75 mm². This crimp accessory is ideal for achieving reliable electrical connections and is typically used in wiring applications to improve connection durability and consistency. The package contains 100 pieces, making it suitable for mass installations in both commercial and industrial settings.
Insulation Partially insulated
Colour White
Pin Length 14mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 1
AWG size 18
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.75 mm² x 8 mm
For cables resistant to short circuit false
Halogen free true
Insulated true
Material Copper
Material insulation Other
Maximum Wire Size AWG 20
Misc Attribute AI 0,75- 8 WH
Nominal cross section 0.75mm²
Reel/roll packaging false
Sleeve length 8mm
Surface protection Other
Temperature Range +105°C
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot